
95 11 200 | |
|---|---|
DigiKey Part Number | 2172-9511200-ND |
Manufacturer | |
Manufacturer Product Number | 95 11 200 |
Description | CABLE SHEARS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight Shear 8.00" (203.2mm) |
Datasheet | Datasheet |
Category | Shape Straight |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 8.00" (203.2mm) |
Part Status Active | Features Adjustable |
Type Cable | Capacity 2/0 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,40000 Kč | 1 516,40 Kč |
| 5 | 1 405,41000 Kč | 7 027,05 Kč |
| 10 | 1 360,21700 Kč | 13 602,17 Kč |
| 25 | 1 341,43400 Kč | 33 535,85 Kč |
| Unit Price without VAT: | 1 516,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,84400 Kč |











