cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31 15 160

DigiKey Part Number
2172-3115160-ND
Manufacturer
Manufacturer Product Number
31 15 160
Description
NEEDLE-NOSE PLIERS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Smooth 6.30" (160.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Chrome Finish
Length
6.30" (160.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 212,06000 Kč1 212,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,06000 Kč
Unit Price with VAT:1 466,59260 Kč