Hex Socket Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05022860001

DigiKey Part Number
5627-05022860001-ND
Manufacturer
Manufacturer Product Number
05022860001
Description
3950/9 HEX-PLUS MULTICOLOUR IMPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Hex Key Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Wera Tools NA Inc.
Tip Type
Hex Socket
Packaging
Retail Package
Includes
Plastic Holder
Part Status
Active
Features
Ball End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 632,36000 Kč1 632,36 Kč
51 512,85800 Kč7 564,29 Kč
101 464,20200 Kč14 642,02 Kč
251 417,96560 Kč35 449,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 632,36000 Kč
Unit Price with VAT:1 975,15560 Kč