
05022689001 | |
|---|---|
DigiKey Part Number | 5627-05022689001-ND |
Manufacturer | |
Manufacturer Product Number | 05022689001 |
Description | 3967/9 TX SXL MULTICOLOUR HF STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torx® Hex Key Set |
Datasheet | Datasheet |
Category | Type Hex Key Set |
Manufacturer Wera Tools NA Inc. | Tip Type Torx® |
Packaging Retail Package | Includes Plastic Holder |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 852,80000 Kč | 1 852,80 Kč |
| 5 | 1 717,28400 Kč | 8 586,42 Kč |
| 10 | 1 662,05800 Kč | 16 620,58 Kč |
| 25 | 1 626,52040 Kč | 40 663,01 Kč |
| Unit Price without VAT: | 1 852,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 241,88800 Kč |




