
16 20 28 SB | |
|---|---|
DigiKey Part Number | 2172-162028SB-ND |
Manufacturer | |
Manufacturer Product Number | 16 20 28 SB |
Description | DISMANTLING TOOL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Knife Includes Blades |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife | |
Features | Includes Blades | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,41000 Kč | 753,41 Kč |
| 5 | 698,26800 Kč | 3 491,34 Kč |
| 10 | 675,77900 Kč | 6 757,79 Kč |
| 25 | 647,20880 Kč | 16 180,22 Kč |
| Unit Price without VAT: | 753,41000 Kč |
|---|---|
| Unit Price with VAT: | 911,62610 Kč |





