




VDV512-110 | |
|---|---|
DigiKey Part Number | 1742-1401-ND |
Manufacturer | |
Manufacturer Product Number | VDV512-110 |
Description | COAX EXPLORER 2 REMOTE KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specialized Remote Adapter Kit for use with Coax Explorer™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Remote Adapter Kit | |
For Use With/Related Products | Coax Explorer™ | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 5 | 494,46000 Kč | 2 472,30 Kč |
| 10 | 484,67600 Kč | 4 846,76 Kč |
| 25 | 472,02680 Kč | 11 800,67 Kč |
| 50 | 462,67840 Kč | 23 133,92 Kč |
| 100 | 461,74600 Kč | 46 174,60 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |



