Coax Cable Cable Tester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coax Cable Cable Tester
VDV512-100
VDV512-100
Coax Explorer® 2 Tester

VDV512-100

DigiKey Part Number
1742-1403-ND
Manufacturer
Manufacturer Product Number
VDV512-100
Description
CABLE TESTER COAX CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coax Cable Cable Tester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Cable Tester
For Use With/Related Products
Coax Cable
Specifications
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1698,81000 Kč698,81 Kč
5667,19000 Kč3 335,95 Kč
10653,98300 Kč6 539,83 Kč
25636,91120 Kč15 922,78 Kč
50629,73000 Kč31 486,50 Kč
Manufacturers Standard Package
Unit Price without VAT:698,81000 Kč
Unit Price with VAT:845,56010 Kč