




VDV512-101 | |
|---|---|
DigiKey Part Number | 1742-1400-ND |
Manufacturer | |
Manufacturer Product Number | VDV512-101 |
Description | CABLE TESTER COAX CABLE W/REMOTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coax Cable Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Coax Cable | |
Specifications | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,92000 Kč | 1 020,92 Kč |
| 5 | 974,64400 Kč | 4 873,22 Kč |
| 10 | 955,32500 Kč | 9 553,25 Kč |
| 25 | 944,49000 Kč | 23 612,25 Kč |
| Unit Price without VAT: | 1 020,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,31320 Kč |




