
T1715 | |
|---|---|
DigiKey Part Number | T1715-ND |
Manufacturer | |
Manufacturer Product Number | T1715 |
Description | FULL-CYCLE RATCHETING CRIMPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 191,90000 Kč | 4 191,90 Kč |
| 5 | 3 885,49400 Kč | 19 427,47 Kč |
| 10 | 3 760,66700 Kč | 37 606,67 Kč |
| 25 | 3 601,90760 Kč | 90 047,69 Kč |
| Unit Price without VAT: | 4 191,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 072,19900 Kč |




