Drill Bit, Step Bit Drilling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTSB11

DigiKey Part Number
1742-1353-ND
Manufacturer
Manufacturer Product Number
KTSB11
Description
STEP DRILL BIT #11 - DOUBLE-FLUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drill Bit, Step Bit Drilling
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Drill Bit, Step Bit
For Use With/Related Products
Drilling
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 200,88000 Kč1 200,88 Kč
51 113,06200 Kč5 565,31 Kč
101 077,26000 Kč10 772,60 Kč
251 049,27000 Kč26 231,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,88000 Kč
Unit Price with VAT:1 453,06480 Kč