
QRSTSPRO | |
|---|---|
DigiKey Part Number | 1742-QRSTSPRO-ND |
Manufacturer | |
Manufacturer Product Number | QRSTSPRO |
Description | PREMIUM QUICK RELEASE STEP BIT S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bit Set Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Set | |
For Use With/Related Products | Drilling | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 894,29000 Kč | 3 894,29 Kč |
| 5 | 3 609,55600 Kč | 18 047,78 Kč |
| 10 | 3 493,56300 Kč | 34 935,63 Kč |
| 25 | 3 346,05640 Kč | 83 651,41 Kč |
| Unit Price without VAT: | 3 894,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 712,09090 Kč |


