



KTSB14 | |
|---|---|
DigiKey Part Number | KTSB14-ND |
Manufacturer | |
Manufacturer Product Number | KTSB14 |
Description | STEP DRILL BIT #14 - DOUBLE-FLUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit, Step Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit, Step Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,32000 Kč | 949,32 Kč |
| 5 | 879,81600 Kč | 4 399,08 Kč |
| 10 | 851,51100 Kč | 8 515,11 Kč |
| 25 | 839,29000 Kč | 20 982,25 Kč |
| Unit Price without VAT: | 949,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,67720 Kč |


