



CL800 | |
|---|---|
DigiKey Part Number | 1742-1206-ND |
Manufacturer | |
Manufacturer Product Number | CL800 |
Description | DIGITAL CLAMP METER, AC/DC AUTO- |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Klein Tools, Inc. | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Packaging Box | Ratings CAT III 1000V, CAT IV 600V |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 140,25000 Kč | 3 140,25 Kč |
| 5 | 3 080,49000 Kč | 15 402,45 Kč |
| Unit Price without VAT: | 3 140,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 799,70250 Kč |









