
CL810 | |
|---|---|
DigiKey Part Number | 1742-CL810-ND |
Manufacturer | |
Manufacturer Product Number | CL810 |
Description | 600A AC/DC AUTO RANGING DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V, CAT III 1000V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Klein Tools, Inc. | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Packaging Bulk | Ratings CAT IV 600V, CAT III 1000V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 582,89000 Kč | 3 582,89 Kč |
| 5 | 3 320,96000 Kč | 16 604,80 Kč |
| 10 | 3 214,24800 Kč | 32 142,48 Kč |
| 25 | 3 078,51680 Kč | 76 962,92 Kč |
| Unit Price without VAT: | 3 582,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 335,29690 Kč |



