
85091HD | |
|---|---|
DigiKey Part Number | 1742-85091HD-ND |
Manufacturer | |
Manufacturer Product Number | 85091HD |
Description | IMPACT-RATED FLIP SOCKET CONDUIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reamer Conduit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Reamer | |
For Use With/Related Products | Conduit | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,30000 Kč | 571,30 Kč |
| 5 | 529,45000 Kč | 2 647,25 Kč |
| 10 | 512,39900 Kč | 5 123,99 Kč |
| 25 | 490,71760 Kč | 12 267,94 Kč |
| Unit Price without VAT: | 571,30000 Kč |
|---|---|
| Unit Price with VAT: | 691,27300 Kč |




