
55583 | |
|---|---|
DigiKey Part Number | 1742-55583-ND |
Manufacturer | |
Manufacturer Product Number | 55583 |
Description | DOUBLE ZIPPER BAG, 12 X 7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Bag Gray/Orange |
Datasheet | Datasheet |
Category | Type Tool Bag |
Manufacturer Klein Tools, Inc. | Size 12.00" L x 7.00" W x 3.00" H (304.8mm x 177.8mm x 76.2mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Color Gray/Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,58000 Kč | 647,58 Kč |
| 5 | 600,20600 Kč | 3 001,03 Kč |
| 10 | 580,88900 Kč | 5 808,89 Kč |
| 25 | 556,32120 Kč | 13 908,03 Kč |
| Unit Price without VAT: | 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 783,57180 Kč |







