
55579 | |
|---|---|
DigiKey Part Number | 1742-55579-ND |
Manufacturer | |
Manufacturer Product Number | 55579 |
Description | DOUBLE ZIPPER BAG, 2 PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Bag Gray/Orange |
Datasheet | Datasheet |
Category | Type Tool Bag |
Manufacturer Klein Tools, Inc. | Material Polyester |
Packaging Bulk | Color Gray/Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,11000 Kč | 928,11 Kč |
| 5 | 860,24600 Kč | 4 301,23 Kč |
| 10 | 832,59200 Kč | 8 325,92 Kč |
| 25 | 797,37800 Kč | 19 934,45 Kč |
| Unit Price without VAT: | 928,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,01310 Kč |





