
55582 | |
|---|---|
DigiKey Part Number | 1742-55582-ND |
Manufacturer | |
Manufacturer Product Number | 55582 |
Description | DOUBLE ZIPPER BAG, 10 X 6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Bag Orange |
Datasheet | Datasheet |
Category | Type Tool Bag |
Manufacturer Klein Tools, Inc. | Size 10.00" L x 6.00" W x 3.00" H (254.0mm x 152.4mm x 76.2mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 5 | 504,37200 Kč | 2 521,86 Kč |
| 10 | 488,14100 Kč | 4 881,41 Kč |
| 25 | 467,48280 Kč | 11 687,07 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |





