
54834MB | |
|---|---|
DigiKey Part Number | 1742-54834MB-ND |
Manufacturer | |
Manufacturer Product Number | 54834MB |
Description | MODBOX SERVICE UTILITY CART |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cart Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cart | |
Size | 44.63" L x 25.50" W x 39.00" H (1133.6mm x 647.7mm x 990.6mm) | |
Material | - | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 220,39000 Kč | 4 220,39 Kč |
| 5 | 3 911,88600 Kč | 19 559,43 Kč |
| 10 | 3 786,19100 Kč | 37 861,91 Kč |
| 25 | 3 626,37120 Kč | 90 659,28 Kč |
| Unit Price without VAT: | 4 220,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 106,67190 Kč |




