
53016 | |
|---|---|
DigiKey Part Number | 1742-53016-ND |
Manufacturer | |
Manufacturer Product Number | 53016 |
Description | 25-FOOT AUTO-FEED DRUM AUGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drum Auger, Auto-Feed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Auger, Auto-Feed | |
Color | Black/Orange | |
Material | - | |
Height | - | |
Length (Inches) | 300 | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,20000 Kč | 1 279,20 Kč |
| 5 | 1 185,54800 Kč | 5 927,74 Kč |
| 10 | 1 147,39400 Kč | 11 473,94 Kč |
| 25 | 1 098,90080 Kč | 27 472,52 Kč |
| Unit Price without VAT: | 1 279,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 547,83200 Kč |



