


C147 | |
|---|---|
DigiKey Part Number | 2221-C147-ND |
Manufacturer | |
Manufacturer Product Number | C147 |
Description | CHAIN DUALKEY ESP32-S3FN8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3FN8 Chain Dual Key ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3FN8 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Accessories |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Type MPU | RF Frequency 2.4GHz |
Core Processor Xtensa® | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 $ | 14,50 $ |
| Unit Price without VAT: | 14,50000 $ |
|---|---|
| Unit Price with VAT: | 17,54500 $ |







