New Product
Steel Toilet Auger, Extendable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53018

DigiKey Part Number
1742-53018-ND
Manufacturer
Manufacturer Product Number
53018
Description
6-FOOT STEEL TOILET AUGER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Steel Toilet Auger, Extendable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Toilet Auger, Extendable
Color
Black/Orange
Material
Steel
Height
-
Length (Inches)
72
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 521,94000 Kč1 521,94 Kč
51 410,64600 Kč7 053,23 Kč
101 365,29000 Kč13 652,90 Kč
251 307,59600 Kč32 689,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 521,94000 Kč
Unit Price with VAT:1 841,54740 Kč