
32581INS | |
|---|---|
DigiKey Part Number | 1742-32581INS-ND |
Manufacturer | |
Manufacturer Product Number | 32581INS |
Description | 2-IN-1 INSULATED SCREDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0, 1/8" Phillips, Slotted Screwdriver 6.75" (171.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | #0, 1/8" | |
Length - Blade | 2.50" (65.0mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | 2-in-1, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 5 | 399,63400 Kč | 1 998,17 Kč |
| 10 | 386,76200 Kč | 3 867,62 Kč |
| 25 | 370,40480 Kč | 9 260,12 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |



