New Product
#2, 6mm Phillips, Slotted Screwdriver 8.40" (213.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32960A

DigiKey Part Number
1742-32960A-ND
Manufacturer
Manufacturer Product Number
32960A
Description
FASTBIT TRU-GRIP SCREWDRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2, 6mm Phillips, Slotted Screwdriver 8.40" (213.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips, Slotted
Size
#2, 6mm
Length - Blade
2.50" (65.0mm)
Length - Overall
8.40" (213.4mm)
Features
2-in-1, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,64000 Kč442,64 Kč
5410,17400 Kč2 050,87 Kč
10396,98800 Kč3 969,88 Kč
25380,18120 Kč9 504,53 Kč
Manufacturers Standard Package
Unit Price without VAT:442,64000 Kč
Unit Price with VAT:535,59440 Kč