
13157INSP | |
|---|---|
DigiKey Part Number | 1742-13157INSP-ND |
Manufacturer | |
Manufacturer Product Number | 13157INSP |
Description | SCREWDRIVER BLADES, INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0, #00, 3/32", 1/8" Phillips, Slotted Blade, Double Ended Drive 7.48" (190.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #0, #00, 3/32", 1/8" | |
Drive Size | - | |
Length - Overall | 7.48" (190.0mm) | |
Features | Handle, Impact Resistant, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 5 | 303,67400 Kč | 1 518,37 Kč |
| 10 | 293,88800 Kč | 2 938,88 Kč |
| 25 | 281,44880 Kč | 7 036,22 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |


