Open End (Single) Wrench 7/8" 14.75" (374.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3210

DigiKey Part Number
3210KT-ND
Manufacturer
Manufacturer Product Number
3210
Description
WRENCH OPEN END 7/8" 14.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 7/8" 14.75" (374.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
7/8"
Length
14.75" (374.7mm)
Finish
-
End Detail
Offset
Torque
-
Features
Tapered Handle
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 033,52000 Kč1 033,52 Kč
5957,97000 Kč4 789,85 Kč
10927,14600 Kč9 271,46 Kč
25887,95520 Kč22 198,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,52000 Kč
Unit Price with VAT:1 250,55920 Kč