
3210 | |
|---|---|
DigiKey Part Number | 3720-3210-ND |
Manufacturer | |
Manufacturer Product Number | 3210 |
Description | CABLE GRIP 4.6-7.93MM PG9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.181" (4.60mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | PG9 | |
Thread Length | 0.340" (8.64mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.600" (15.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 26,16400 Kč | 130,82 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,43440 Kč | 560,86 Kč |
| 50 | 21,10720 Kč | 1 055,36 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,54460 Kč | 4 636,15 Kč |
| 500 | 17,63034 Kč | 8 815,17 Kč |
| 1 000 | 16,81184 Kč | 16 811,84 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |







_tmb.jpg)

