
3210 | |
|---|---|
DigiKey Part Number | 36-3210-ND |
Manufacturer | |
Manufacturer Product Number | 3210 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
EDA/CAD Models | 3210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 500 | 1,18974 Kč | 594,87 Kč |
| 1 000 | 1,09757 Kč | 1 097,57 Kč |
| 2 500 | 0,98892 Kč | 2 472,30 Kč |
| 5 000 | 0,91547 Kč | 4 577,35 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



