



1006 | |
|---|---|
DigiKey Part Number | 1742-1459-ND |
Manufacturer | |
Manufacturer Product Number | 1006 |
Description | CRIMPING/CUTTING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,54000 Kč | 1 088,54 Kč |
| 5 | 1 008,82800 Kč | 5 044,14 Kč |
| 10 | 976,36500 Kč | 9 763,65 Kč |
| 25 | 935,09120 Kč | 23 377,28 Kč |
| Unit Price without VAT: | 1 088,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,13340 Kč |









