
LCQT-SSOP20 | |
|---|---|
DigiKey Part Number | A889AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SSOP20 |
Description | SOCKET ADAPTER SSOP TO 20DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 20 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SSOP20 Models |
Category | Number of Positions 20 |
Manufacturer Aries Electronics | Pitch 0.100" (2.54mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Tube | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.000" L x 0.700" W (25.40mm x 17.78mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 24 | 116,32875 Kč | 2 791,89 Kč |
| 48 | 110,77313 Kč | 5 317,11 Kč |
| 72 | 107,64972 Kč | 7 750,78 Kč |
| 120 | 103,83858 Kč | 12 460,63 Kč |
| 264 | 98,22133 Kč | 25 930,43 Kč |
| 504 | 93,84274 Kč | 47 296,74 Kč |
| 1 008 | 89,36815 Kč | 90 083,10 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |





