
T0050101299 | |
|---|---|
DigiKey Part Number | 72-T0050101299-ND |
Manufacturer | |
Manufacturer Product Number | T0050101299 |
Description | RTM 025 K MS TIP KNIFE 2.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For WXMP MS |
Datasheet | Datasheet |
Category | Tip Shape Knife |
Manufacturer Apex Tool Group | Height 0.012" (0.30mm) |
Series | Width 0.098" (2.50mm) |
Packaging Bag | Length 0.748" (19.00mm) |
Part Status Active | For Use With/Related Products WXMP MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,65000 Kč | 1 044,65 Kč |
| Unit Price without VAT: | 1 044,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,02650 Kč |















