
T0050100099 | |
|---|---|
DigiKey Part Number | 72-T0050100099-ND |
Manufacturer | |
Manufacturer Product Number | T0050100099 |
Description | RTM 002 C L TIP CONICAL D0.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WMRP, WMRP-MS, WXMP, WXMP-MS |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Apex Tool Group | Length 0.736" (18.69mm) |
Series | Diameter 0.008" (0.20mm) |
Packaging Bag | For Use With/Related Products WMRP, WMRP-MS, WXMP, WXMP-MS |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |











