Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXTJ3-1057

DigiKey Part Number
KXTJ3-1057TR-ND - Tape & Reel (TR)
KXTJ3-1057CT-ND - Cut Tape (CT)
KXTJ3-1057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXTJ3-1057
Description
ACCELEROMETER 2-16G I2C 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
KXTJ3-1057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 129
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
540,61000 Kč203,05 Kč
1038,69900 Kč386,99 Kč
2536,43560 Kč910,89 Kč
5034,89860 Kč1 744,93 Kč
10033,48340 Kč3 348,34 Kč
50030,64280 Kč15 321,40 Kč
1 00029,58555 Kč29 585,55 Kč
5 00027,45648 Kč137 282,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00026,66299 Kč266 629,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč