



OM8P0S31024Q-A0 | |
|---|---|
DigiKey Part Number | 5625-OM8P0S31024Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM8P0S31024Q-A0 |
Description | SSD 1024GB M.2 SSD SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 1024GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 550MB/s |
Manufacturer Kingston Technology | Speed - Write 510MB/s |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 1024GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH | Size / Dimension 80.00mm x 22.00mm x 2.35mm |
Form Factor M.2 Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 913,73000 Kč | 12 913,73 Kč |
| 15 | 11 687,82533 Kč | 175 317,38 Kč |
| Unit Price without VAT: | 12 913,73000 Kč |
|---|---|
| Unit Price with VAT: | 15 625,61330 Kč |






