Solid State Drive (SSD) FLASH 512GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH 512GB SATA III M.2 Module 3.3V
OM8P0S3512Q-A0
Clone an HDD to an SSD with Acronis True Image

OM8P0S3512Q-A0

DigiKey Part Number
5625-OM8P0S3512Q-A0-ND
Manufacturer
Manufacturer Product Number
OM8P0S3512Q-A0
Description
SSD 512GB M.2 SSD SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH 512GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Kingston Technology
Speed - Write
510MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH
Size / Dimension
80.00mm x 22.00mm x 2.35mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 697,14000 Kč7 697,14 Kč
156 972,57733 Kč104 588,66 Kč
306 794,80533 Kč203 844,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7 697,14000 Kč
Unit Price with VAT:9 313,53940 Kč