



OCP0S3512Q-A0 | |
|---|---|
DigiKey Part Number | 5625-OCP0S3512Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OCP0S3512Q-A0 |
Description | SSD 512GB 2.5" SSD SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 512GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Category | Speed - Read 550MB/s |
Manufacturer Kingston Technology | Speed - Write 515MB/s |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Type SATA III |
Memory Size 512GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH | Size / Dimension 100.10mm x 69.85mm x 7.00mm |
Form Factor 2.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 697,14000 Kč | 7 697,14 Kč |
| 10 | 7 078,31500 Kč | 70 783,15 Kč |
| 30 | 6 794,80533 Kč | 203 844,16 Kč |
| Unit Price without VAT: | 7 697,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 313,53940 Kč |





