



OCP0S3256Q-A0 | |
|---|---|
DigiKey Part Number | 5625-OCP0S3256Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OCP0S3256Q-A0 |
Description | SSD 256GB 2.5" SSD SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Category | Speed - Read 550MB/s |
Manufacturer Kingston Technology | Speed - Write 480MB/s |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Type SATA III |
Memory Size 256GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH | Size / Dimension 100.10mm x 69.85mm x 7.00mm |
Form Factor 2.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 365,06000 Kč | 4 365,06 Kč |
| 10 | 4 018,60500 Kč | 40 186,05 Kč |
| 30 | 3 858,61500 Kč | 115 758,45 Kč |
| Unit Price without VAT: | 4 365,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 281,72260 Kč |



