


OTCS1S3512Q-B00 | |
|---|---|
DigiKey Part Number | 5625-OTCS1S3512Q-B00-ND |
Manufacturer | |
Manufacturer Product Number | OTCS1S3512Q-B00 |
Description | SSD 512GB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Kingston Technology | Form Factor 2.5" |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size 512GB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 121,15000 Kč | 9 121,15 Kč |
| 10 | 8 385,35000 Kč | 83 853,50 Kč |
| Unit Price without VAT: | 9 121,15000 Kč |
|---|---|
| Unit Price with VAT: | 11 036,59150 Kč |


