
KSM48R40BD8-32MD | |
|---|---|
DigiKey Part Number | 5297-KSM48R40BD8-32MD-ND |
Manufacturer | |
Manufacturer Product Number | KSM48R40BD8-32MD |
Description | MODULE DDR5 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 995,13000 Kč | 6 995,13 Kč |
| Unit Price without VAT: | 6 995,13000 Kč |
|---|---|
| Unit Price with VAT: | 8 464,10730 Kč |






