New at DigiKey
KSM64R52BD4-128MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM64R52BD4-128MB

DigiKey Part Number
5297-KSM64R52BD4-128MB-ND
Manufacturer
Manufacturer Product Number
KSM64R52BD4-128MB
Description
MODULE DDR5 SDRAM 128GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 128GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Memory Type
DDR5 SDRAM
Memory Size
128GB
Transfer Rate (Mb/s, MT/s, MHz)
6400
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139 430,36000 Kč39 430,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39 430,36000 Kč
Unit Price with VAT:47 710,73560 Kč