KSM56T46BD8KM-32HA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 24 098,46000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 403,87000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 22 794,41000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 13 030,16000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 37 804,54000 Kč
Datasheet
KSM56T46BD8KM-32HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM56T46BD8KM-32HA

DigiKey Part Number
5297-KSM56T46BD8KM-32HA-ND
Manufacturer
Manufacturer Product Number
KSM56T46BD8KM-32HA
Description
MODULE DDR5 SDRAM 32GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes