KSM32SED8/16HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 960,05000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 2 518,97000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 1 759,93000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 5 501,83000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 6 901,81000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 6 902,23000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32SED8/16HE

DigiKey Part Number
5297-KSM32SED8/16HE-ND
Manufacturer
Manufacturer Product Number
KSM32SED8/16HE
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.