
D43.27286S.007 | |
|---|---|
DigiKey Part Number | 1582-D43.27286S.007-ND |
Manufacturer | |
Manufacturer Product Number | D43.27286S.007 |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 902,23000 Kč | 6 902,23 Kč |
| Unit Price without VAT: | 6 902,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 351,69830 Kč |











