New Product
153 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMC04G-WT32-02D10

DigiKey Part Number
5625-EMMC04G-WT32-02D10-ND
Manufacturer
Manufacturer Product Number
EMMC04G-WT32-02D10
Description
EMMC 5.1 (HS400) 153B 4GB -40C T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
4G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1428,79000 Kč428,79 Kč
10397,50800 Kč3 975,08 Kč
25385,02120 Kč9 625,53 Kč
50375,62880 Kč18 781,44 Kč
100366,32680 Kč36 632,68 Kč
250354,21340 Kč88 553,35 Kč
500345,22842 Kč172 614,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:428,79000 Kč
Unit Price with VAT:518,83590 Kč