New Product
DTMAXA/1TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMAXA/1TB

DigiKey Part Number
6318-DTMAXA/1TB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
DTMAXA/1TB
Description
USB FLASH DRIVE 1TB USB 3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 1TB USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
1000MB/s
Speed - Write
900MB/s
Operating Temperature
0°C ~ 60°C
Size / Dimension
91.17mm L x 22.00mm W x 9.02mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 253,99000 Kč4 253,99 Kč
103 917,02600 Kč39 170,26 Kč
303 761,23500 Kč112 837,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 253,99000 Kč
Unit Price with VAT:5 147,32790 Kč