
IKD500S/512GB | |
|---|---|
DigiKey Part Number | 6318-IKD500S/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKD500S/512GB |
Description | 512GB KINGSTON IRONKEY D500S FIP |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB FLASH - NAND (TLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 310MB/s | |
Speed - Write | 250MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 79.50mm L x 20.00mm W x 10.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 258,42000 Kč | 12 258,42 Kč |
| 10 | 11 264,67100 Kč | 112 646,71 Kč |
| Unit Price without VAT: | 12 258,42000 Kč |
|---|---|
| Unit Price with VAT: | 14 832,68820 Kč |











