Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 6-11013WIRH

DigiKey Part Number
1951-TEN6-11013WIRH-ND
Manufacturer
Manufacturer Product Number
TEN 6-11013WIRH
Description
6 WATT DC/DC, 4000 VAC ISOLATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 6-11013WIRH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
5.94 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 90°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1831,94000 Kč831,94 Kč
5800,94800 Kč4 004,74 Kč
10787,97100 Kč7 879,71 Kč
30767,76400 Kč23 032,92 Kč
50758,53600 Kč37 926,80 Kč
100746,17650 Kč74 617,65 Kč
250730,12228 Kč182 530,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:831,94000 Kč
Unit Price with VAT:1 006,64740 Kč