
DTKN/256GBBK | |
|---|---|
DigiKey Part Number | 6318-DTKN/256GBBK-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTKN/256GBBK |
Description | USB FLASH DRIVE 256GB USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 39.00mm L x 12.60mm W x 4.90mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,76000 Kč | 1 467,76 Kč |
| 10 | 1 354,95900 Kč | 13 549,59 Kč |
| 25 | 1 310,77080 Kč | 32 769,27 Kč |
| 50 | 1 277,83320 Kč | 63 891,66 Kč |
| 100 | 1 245,45860 Kč | 124 545,86 Kč |
| Unit Price without VAT: | 1 467,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,98960 Kč |





