Memory IC 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory IC 96-FBGA (7.5x13)
D5116AN9CXGXNY-U

D5116AN9CXGXNY-U

DigiKey Part Number
5625-D5116AN9CXGXNY-U-ND
Manufacturer
Manufacturer Product Number
D5116AN9CXGXNY-U
Description
96-Ball 512Mx16
Customer Reference
Detailed Description
Memory IC 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:60
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1733,67000 Kč733,67 Kč
10678,34000 Kč6 783,40 Kč
30652,22600 Kč19 566,78 Kč
60643,50467 Kč38 610,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:733,67000 Kč
Unit Price with VAT:887,74070 Kč