Similar

WP934RS/ID | |
|---|---|
DigiKey Part Number | WP934RS/ID-ND |
Manufacturer | |
Manufacturer Product Number | WP934RS/ID |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934RS/ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 5,88780 Kč | 588,78 Kč |
| 500 | 4,86314 Kč | 2 431,57 Kč |
| 1 000 | 4,52633 Kč | 4 526,33 Kč |
| 2 000 | 4,23992 Kč | 8 479,84 Kč |
| 5 000 | 3,92675 Kč | 19 633,75 Kč |
| 10 000 | 3,73126 Kč | 37 312,60 Kč |
| 25 000 | 3,51802 Kč | 87 950,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






